-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_14329810
|
Arrow Electronics | Res Wirewound 20 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1616 | Americas - 3 |
|
$2.5920 | Buy Now |
DISTI #
V79:2366_23280972
|
Arrow Electronics | Res Wirewound 20 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 2 |
|
$11.7800 | Buy Now |
DISTI #
32644389
|
Verical | Res Wirewound 20 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 2 |
|
$11.7800 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 10W, 20OHM, 10% +/-TOL, 300PPM/CEL, THROUGH HOLE MOUNT | 400 |
|
$0.8266 / $2.0665 | Buy Now |
DISTI #
CP001020R00KE14
|
TTI | Wirewound Resistors - Through Hole 20ohms 10% 10watt RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP001020R00KE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP001020R00KE14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.914 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.73 mm | |
Package Length | 47.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 14.1421 V |
This table gives cross-reference parts and alternative options found for CP001020R00KE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP001020R00KE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP001020R00KB14 | Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CP001020R00KE14 vs CP001020R00KB14 |