Part Details for CP002M270R0FB37 by Vishay Intertechnologies
Overview of CP002M270R0FB37 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP002M270R0FB37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP002M270R0FB37
|
Avnet Americas | Res Wirewound 270 Ohm 1% 4W ±50ppm/°C Ceramic Steatite SMD Bulk - Bulk (Alt: CP002M270R0FB37) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for CP002M270R0FB37
CP002M270R0FB37 CAD Models
CP002M270R0FB37 Part Data Attributes
|
CP002M270R0FB37
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP002M270R0FB37
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |