Part Details for CP1-10G-10 by ABB Low Voltage Products and Systems
Overview of CP1-10G-10 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1-10G-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1021
|
Newark | Pushbutton Switch, Spst-No, 1.5A, Screw, Product Range:Cp1 Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Green Rohs Compliant: Yes |Abb CP1-10G-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$13.3800 / $18.8600 | Buy Now |
DISTI #
70094219
|
RS | Pushbutton Switch, Non-Illum, Flush, Black Plastic Bezel, Mom, 1 NO, Green | ABB CP1-10G-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$14.0600 / $19.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.5800 / $14.0100 | Buy Now | |
DISTI #
CP1-10G-10
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NO, green, none, 1A/240VAC Min Qty: 1 | 10 |
|
$5.3000 / $6.0800 | Buy Now |