Part Details for CP1-11G-10 by ABB Low Voltage Products and Systems
Overview of CP1-11G-10 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC787ALC3BTR-R5 | Analog Devices | Double-Balanced - Mixer, 3-11G | |
HMC787ALC3BTR | Analog Devices | Double-Balanced - Mixer, 3-11G | |
HMC787ALC3B | Analog Devices | Double-Balanced - Mixer, 3-11G |
Price & Stock for CP1-11G-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1030
|
Newark | Pushbutton Switch, Spst-No, 1.5A, Screw, Product Range:Cp1 Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Green Rohs Compliant: Yes |Abb CP1-11G-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$29.6400 / $34.6600 | Buy Now |
DISTI #
70094225
|
RS | Pushbutton Switch, Illum, Flush, Plastic Bezel, Mom, 24 VAC/VDC, 1 NO, Green | ABB CP1-11G-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 22 |
|
$26.1800 / $30.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$23.5000 / $30.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$23.5000 / $30.2700 | Buy Now |
|
Neutron USA | Pushbutton Switch, Illum, Flush, Black Plastic Bezel, Mom, 24 VAC/VDC, 1 NO, Green | 0 |
|
$114.0600 | Buy Now |