Part Details for CP108 by EDI Diodes (Electronic Devices Inc)
Overview of CP108 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP108
CP108 CAD Models
CP108 Part Data Attributes
|
CP108
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
CP108
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, 1 Element, 0.15A, 1500V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO |