Part Details for CP15304_LARISA-RS-PIN by LEDIL
Overview of CP15304_LARISA-RS-PIN by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP15304_LARISA-RS-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1372-ND
|
DigiKey | LENS CLEAR 16DEG/17DEG SPOT ADH Min Qty: 1 Lead time: 6 Weeks Container: Box |
1175 In Stock |
|
$0.6875 / $1.3500 | Buy Now |
DISTI #
CP15304_LARISA-RS-
|
Avnet Americas | Assembly|square|1 Pos|9,9 +9,9mm (D)|7,5 - Bag (Alt: CP15304_LARISA-RS-) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bag | 0 |
|
$0.3168 / $0.6468 | Buy Now |
DISTI #
928-15304LARISARSPIN
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly square 9.9x9.9mm(D)7.5mm(H) RoHS: Compliant | 107 |
|
$0.6830 / $1.3500 | Buy Now |
|
Future Electronics | LARISA Series Square 1 Pos 9,9 +9,9mm (D) 7,5mm(H) Real Spot Assembly RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.6750 / $0.7850 | Buy Now |
DISTI #
CP15304
|
TME | LED lens, square, plexiglass PMMA, transparent, XB-D,XD16, 16÷18° Min Qty: 1 | 0 |
|
$0.7300 / $1.0200 | RFQ |
DISTI #
CP15304_LARISA-RS-PIN
|
Avnet Silica | (Alt: CP15304_LARISA-RS-PIN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CP15304_LARISA-RS-PIN
CP15304_LARISA-RS-PIN CAD Models
CP15304_LARISA-RS-PIN Part Data Attributes
|
CP15304_LARISA-RS-PIN
LEDIL
Buy Now
|
Compare Parts:
CP15304_LARISA-RS-PIN
LEDIL
|
Samacsys Manufacturer | LEDIL |