Part Details for CP1616G by nVent Hoffman
Overview of CP1616G by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1616G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B8113
|
Newark | Panel, Steel, 14.2" X 14.2", Natural, Panel Type:Panel, Panel Material:Steel, Body Color:Natural, For Use With:Hoffman 16" X 16" Wall Mount Enclosures, External Height - Metric:360.7Mm, External Width - Metric:361Mm Rohs Compliant: Yes |Nvent Hoffman CP1616G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2000 / $86.1900 | Buy Now |
DISTI #
70067255
|
RS | Internal Panel for 16 x 16 in Enclosure, Unpainted Steel, Concept Series | nVent HOFFMAN CP1616G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$57.5700 / $74.7700 | Buy Now |