Part Details for CP1642-000 by TE Connectivity
Overview of CP1642-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1642-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-CP1642-000-ND
|
DigiKey | DMVF050PK-180 Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,432.2467 | Buy Now |
DISTI #
CP1642-000
|
Avnet Americas | Cable/Wire Identification Label 180FT x 50IN Pink PVF (Polyvinyl Fluoride) - Cable Rools/Shrink Tubing (Alt: CP1642-000) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,287.1676 / $1,548.9644 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 | 0 |
|
$1,283.3200 | Buy Now |
DISTI #
RYCCP1642-000
|
Heilind Electronics | DMVF050PK-180 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 In Stock |
|
$1,149.0000 / $1,474.1000 | Buy Now | |
DISTI #
65092641
|
Verical | Misc Product Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,756.9726 | Buy Now |
DISTI #
CP1642-000
|
Avnet Americas | Cable/Wire Identification Label 180FT x 50IN Pink PVF (Polyvinyl Fluoride) - Cable Rools/Shrink Tubing (Alt: CP1642-000) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,287.1676 / $1,548.9644 | Buy Now |
DISTI #
RYCCP1642-000
|
Interstate Connecting Components | DMVF050PK-180 | 0 |
|
Buy Now | |
DISTI #
000000000006379517
|
Sager | TE Connectivity DMVF050PK-180 Min Qty: 1 | 0 |
|
$1,002.2000 / $1,527.1500 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$1,149.0000 / $1,474.1000 | Buy Now |