Part Details for CP16633_CARMEN-50-S-C-WHT by LEDIL
Overview of CP16633_CARMEN-50-S-C-WHT by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP16633_CARMEN-50-S-C-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1601-ND
|
DigiKey | ASSEMBLY1 POS Min Qty: 1 Lead time: 6 Weeks Container: Tray |
112 In Stock |
|
$2.0990 / $4.8900 | Buy Now |
DISTI #
CP16633_CARMEN-50-S-C-WHT
|
Avnet Americas | Lens Assembly Containing Lens and Holder 25° Spot Beam PMMA/PC Clear Socket Mount - Trays (Alt: CP16633_CARMEN-50-S-C-WHT) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.3130 / $2.2188 | Buy Now |
DISTI #
928-16633CARMEN50SC
|
Mouser Electronics | LED Lighting Lenses Assemblies ASSEMBLY 1POS RoHS: Compliant | 285 |
|
$2.7800 / $5.2300 | Buy Now |
|
Future Electronics | Assembly|1 Pos RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Container: Tray | 0Tray |
|
$2.5600 / $2.9400 | Buy Now |
DISTI #
CP16633_CARMEN-50-S-C-WHT
|
Avnet Silica | Lens Assembly Containing Lens and Holder 25� Spot Beam PMMA/PC Clear Socket Mount (Alt: CP16633_CARMEN-50-S-C-WHT) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP16633_CARMEN-50-S-C-WHT
|
EBV Elektronik | Lens Assembly Containing Lens and Holder 25� Spot Beam PMMA/PC Clear Socket Mount (Alt: CP16633_CARMEN-50-S-C-WHT) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CP16633_CARMEN-50-S-C-WHT
CP16633_CARMEN-50-S-C-WHT CAD Models
CP16633_CARMEN-50-S-C-WHT Part Data Attributes:
|
CP16633_CARMEN-50-S-C-WHT
LEDIL
Buy Now
|
Compare Parts:
CP16633_CARMEN-50-S-C-WHT
LEDIL
|
Samacsys Manufacturer | LEDIL |