Part Details for CP16SH10IP06472 by TE Connectivity
Overview of CP16SH10IP06472 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP16SH10IP06472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP16SH10IP06472-ND
|
DigiKey | POT 4.7K OHM 1/5W CARBON LINEAR Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1676003-8
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 200 mW, ± 20% - Tape and Reel (Alt: 1-1676003-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1676003-8
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 200 mW, � 20% (Alt: 1-1676003-8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CP16SH10IP06472
CP16SH10IP06472 CAD Models
CP16SH10IP06472 Part Data Attributes
|
CP16SH10IP06472
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CP16SH10IP06472
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PCB Mount, 6371 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8 mm | |
Package Length | 16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 18 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Size Code | 6371 | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 250 V |
Alternate Parts for CP16SH10IP06472
This table gives cross-reference parts and alternative options found for CP16SH10IP06472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP16SH10IP06472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP16DH10IP06472 | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT | TE Connectivity | CP16SH10IP06472 vs CP16DH10IP06472 |
1624229-5 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT | TE Connectivity | CP16SH10IP06472 vs 1624229-5 |