There are no models available for this part yet.
Overview of CP17588_LEILA-SC-D by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CP17588_LEILA-SC-D by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK9475
|
Newark | Cp17588_Leila-Sc-D Rohs Compliant: Yes |Ledil CP17588_LEILA-SC-D RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.6100 | Buy Now | |
DISTI #
711-CP17588_LEILA-SC-D-ND
|
DigiKey | LENS CLEAR 14DEG SPOT SNAP-IN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
141 In Stock |
|
$1.0390 / $2.8200 | Buy Now | |
DISTI #
CP17588_LEILA-SC-D
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/21.6MM (D)/14.80MM( - Trays (Alt: CP17588_LEILA-SC-D) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.5720 / $1.0938 | Buy Now | |
DISTI #
928-CP17588_LEILASCD
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 21.6mm (D) 14.80mm( RoHS: Compliant | 0 |
|
$1.0300 / $2.8200 | Order Now | |
Future Electronics | Assembly|round|1 Pos|21.6mm (D)|14.80mm( RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.0200 / $1.1200 | Buy Now |