There are no models available for this part yet.
Overview of CP17589_LEILA-SC-M by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CP17589_LEILA-SC-M by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK9476
|
Newark | Cp17589_Leila-Sc-M Rohs Compliant: Yes |Ledil CP17589_LEILA-SC-M RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.6100 | Buy Now | |
DISTI #
711-CP17589_LEILA-SC-M-ND
|
DigiKey | LENS CLEAR 25DEG WIDE SNAP-IN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
162 In Stock |
|
$1.0390 / $2.8200 | Buy Now | |
DISTI #
CP17589_LEILA-SC-M
|
Avnet Americas | Lens Assembly with Holder for 25° Wide Beam LEDs PMMA/Polycarbonate - Trays (Alt: CP17589_LEILA-SC-M) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.5720 / $1.0938 | Buy Now | |
DISTI #
928-CP17589_LEILASCM
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 21.6mm (D) RoHS: Compliant | 296 |
|
$1.0300 / $2.8200 | Buy Now | |
Future Electronics | Assembly|round|1 Pos|21.6mm (D) RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.0200 / $1.1200 | Buy Now | ||
DISTI #
CP17589_LEILA-SC-M
|
EBV Elektronik | Lens Assembly with Holder for 25� Wide Beam LEDs PMMA/Polycarbonate (Alt: CP17589_LEILA-SC-M) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |