Part Details for CP17594_TINA-SC-RS by LEDIL
Overview of CP17594_TINA-SC-RS by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP17594_TINA-SC-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9481
|
Newark | Cp17594_Tina-Sc-Rs Rohs Compliant: Yes |Ledil CP17594_TINA-SC-RS Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-CP17594_TINA-SC-RS-ND
|
DigiKey | LENS CLEAR 14DEG SPOT SNAP-IN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
235 In Stock |
|
$0.7954 / $2.2000 | Buy Now |
DISTI #
CP17594_TINA-SC-RS
|
Avnet Americas | Lens Assembly with Holder for 14° Spot Beam LEDs PMMA/Polycarbonate - Trays (Alt: CP17594_TINA-SC-RS) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$0.5460 / $0.8438 | Buy Now |
DISTI #
928-CP17594_TINASCRS
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 16.1mm (D) RoHS: Compliant | 80 |
|
$1.0800 / $2.2000 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|16.1mm (D) RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.7950 / $0.8950 | Buy Now |
DISTI #
CP17594_TINA-SC-RS
|
Avnet Silica | Lens Assembly with Holder for 14� Spot Beam LEDs PMMA/Polycarbonate (Alt: CP17594_TINA-SC-RS) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP17594_TINA-SC-RS
|
EBV Elektronik | Lens Assembly with Holder for 14� Spot Beam LEDs PMMA/Polycarbonate (Alt: CP17594_TINA-SC-RS) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |