Part Details for CP17596_TINA-SC-O by LEDIL
Overview of CP17596_TINA-SC-O by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP17596_TINA-SC-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9483
|
Newark | Cp17596_Tina-Sc-O Rohs Compliant: Yes |Ledil CP17596_TINA-SC-O RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9600 | Buy Now |
DISTI #
711-CP17596_TINA-SC-O-ND
|
DigiKey | LENS CLR 35X15DEG ELLIP/OVAL Min Qty: 1 Lead time: 6 Weeks Container: Tray |
161 In Stock |
|
$0.7889 / $2.3600 | Buy Now |
DISTI #
CP17596_TINA-SC-O
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/16.2MM (D)/10.10MM( - Trays (Alt: CP17596_TINA-SC-O) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$0.5460 / $0.8438 | Buy Now |
DISTI #
928-CP17596_TINASCO
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 16.2mm (D) 10.10mm( RoHS: Compliant | 0 |
|
$0.7860 / $2.1300 | Order Now |
|
Future Electronics | Assembly|round|1 Pos|16.2mm (D)|10.10mm( RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 240 Lead time: 6 Weeks Container: Tray | 4Tray |
|
$0.8000 / $0.9150 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|16.2mm (D)|10.10mm( RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.8000 / $0.9150 | Buy Now |