Part Details for CP17597_TINA-SC-W by LEDIL
Overview of CP17597_TINA-SC-W by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP17597_TINA-SC-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-CP17597_TINA-SC-W-ND
|
DigiKey | LENS CLEAR 45DEG WIDE SNAP-IN Min Qty: 240 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1262 | Buy Now |
DISTI #
CP17597_TINA-SC-W
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/16.2MM (D)/9.90MM(H - Trays (Alt: CP17597_TINA-SC-W) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$0.5460 / $0.8438 | Buy Now |
DISTI #
928-CP17597_TINASCW
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 16.2mm (D) 9.90mm(H RoHS: Compliant | 185 |
|
$1.0700 / $2.2000 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|16.2mm (D)|9.90mm(H RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
CP17597_TINA-SC-W
|
Avnet Silica | ASSEMBLY/ROUND/1 POS/16.2MM (D)/9.90MM(H (Alt: CP17597_TINA-SC-W) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP17597_TINA-SC-W
|
EBV Elektronik | ASSEMBLY/ROUND/1 POS/16.2MM (D)/9.90MM(H (Alt: CP17597_TINA-SC-W) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |