Part Details for CP17691_AMY-50-W-C by LEDIL
Overview of CP17691_AMY-50-W-C by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP17691_AMY-50-W-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9486
|
Newark | Cp17691_Amy-50-W-C Rohs Compliant: Yes |Ledil CP17691_AMY-50-W-C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 / $24.7700 | Buy Now |
DISTI #
711-CP17691_AMY-50-W-C-ND
|
DigiKey | LENS CLEAR 36DEG WIDE SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2560 In Stock |
|
$2.3180 / $5.4000 | Buy Now |
DISTI #
CP17691_AMY-50-W-C
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/49.9MM (D)/13.15MM( - Trays (Alt: CP17691_AMY-50-W-C) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Tray | 0 |
|
$1.3260 / $2.4375 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|49.9mm (D)|13.15mm( RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Container: Tray | 0Tray |
|
$2.1200 / $2.3500 | Buy Now |
DISTI #
CP17691_AMY-50-W-C
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/49.9MM (D)/13.15MM( - Trays (Alt: CP17691_AMY-50-W-C) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Tray | 0 |
|
$1.3260 / $2.4375 | Buy Now |
Part Details for CP17691_AMY-50-W-C
CP17691_AMY-50-W-C CAD Models
CP17691_AMY-50-W-C Part Data Attributes:
|
CP17691_AMY-50-W-C
LEDIL
Buy Now
|
Compare Parts:
CP17691_AMY-50-W-C
LEDIL
|
Samacsys Manufacturer | LEDIL |