Part Details for CP19631_AMY-45-WW-B-WHT by LEDIL
Overview of CP19631_AMY-45-WW-B-WHT by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for CP19631_AMY-45-WW-B-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP19631_AMY-45-WW-
|
Avnet Americas | ASSEMBLY\\ROUND\\1 POS\\MM (D) - Trays (Alt: CP19631_AMY-45-WW-) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1310 / $2.0625 | Buy Now |
DISTI #
928-CP1963145WWBWT
|
Mouser Electronics | LED Lighting Lenses Assemblies AMY 45WW B ASSEMBLY WHT LENS SOLD SEP RoHS: Compliant | 0 |
|
$1.9500 / $4.5500 | Order Now |
|
Future Electronics | Assembly|round|1 Pos|mm (D) RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.5800 / $1.7500 | Buy Now |