There are no models available for this part yet.
Overview of CP1E-E10DR-D by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5041CP-1-EVALZ | Analog Devices | Output Buck Reg + Dual Fixed E | |
ADP1031CP-1-EVALZ | Analog Devices | Iso uPMU&Digi 5.15Vout2_CB | |
ADP1032CP-1-EVALZ | Analog Devices | Iso uPMU&Digi 5.15Vout2_CB |
Price & Stock for CP1E-E10DR-D by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z8925-ND
|
DigiKey | CONTROL LOGIC 6 IN 4 OUT 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$286.6288 / $346.2800 | Buy Now |