Part Details for CP2-HB110-GA1-KR by 3M Interconnect
Overview of CP2-HB110-GA1-KR by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CP2-HB110-GA1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P3449
|
Newark | 80001203225 Cp2-Hb110-Ga1-Kr =Compak Pci - Std Signal Rohs |3M CP2-HB110-GA1-KR RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $8.3700 | Buy Now |
DISTI #
3M15502-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
185 In Stock |
|
$5.6542 / $7.3900 | Buy Now |
DISTI #
7000005759
|
Avnet Americas | Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 7000005759) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5638 / $6.3328 | Buy Now |
DISTI #
517-CP2-HB110-GA1-KR
|
Mouser Electronics | Hard Metric Connectors 110P PRESS-FIT HEADR | 429 |
|
$5.6500 / $7.3900 | Buy Now |
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Quest Components | 460 |
|
$7.4280 / $14.8560 | Buy Now |
Part Details for CP2-HB110-GA1-KR
CP2-HB110-GA1-KR CAD Models
CP2-HB110-GA1-KR Part Data Attributes
|
CP2-HB110-GA1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CP2-HB110-GA1-KR
3M Interconnect
Board Connector, 110 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, METPAK | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.744 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (40) OVER NICKEL (80) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5012 N |