There are no models available for this part yet.
Overview of CP2-HB125-GA1-KR by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for CP2-HB125-GA1-KR by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP2-HB125-GA1-KR-ND
|
DigiKey | CONN HEADER 175POS 2MM PRESS-FIT Min Qty: 360 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4928 | Buy Now | |
DISTI #
7100088384
|
Avnet Americas | Conn Hard Metric HDR 125 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 7100088384) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-CP2-HB125-GA1-KR
|
Mouser Electronics | Hard Metric Connectors 125P PRESS-FIT HEADR | 0 |
|
$7.2800 / $11.3200 | Order Now | |
DISTI #
MMM7100088384
|
Heilind Electronics | 7100088384 80001203266 CP2 PRESS-FIT HEADER CP2 SERIE | Americas - 0 in Stock |
|
$7.9578 / $10.1860 | Buy Now |
CAD Models for CP2-HB125-GA1-KR by 3M Interconnect
Part Data Attributes for CP2-HB125-GA1-KR by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
3M
|
Body Breadth
|
0.606 inch
|
Body Depth
|
0.53 inch
|
Body Length
|
1.98 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insertion Force-Max
|
.7506 N
|
Insulation Resistance
|
10000000000 Ω
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
7
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Row Spacing
|
2.0066 mm
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.146 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
125
|
Withdrawl Force-Min
|
1.5012 N
|
Alternate Parts for CP2-HB125-GA1-KR
This table gives cross-reference parts and alternative options found for CP2-HB125-GA1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2-HB125-GA1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP2-HB125-E1-KR | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-E1-KR |
CP2-HB125-E1-FJ | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-E1-FJ |
CP2-HB125-GE2-FJ | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-GE2-FJ |
CP2-HB125-GA1-FJ | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-GA1-FJ |
CP2-HB125-GE1-FJ | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-GE1-FJ |
CP2-HB125-A1-KR | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-A1-KR |
CP2-HB125-E2-KR | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-E2-KR |
CP2-HB125-A1-FJ | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-A1-FJ |
CP2-HB125-GA2-KV | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-GA2-KV |
CP2-HB125-A1-KV | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB125-GA1-KR vs CP2-HB125-A1-KV |