Part Details for CP2-HSB095-2 by 3M Interconnect
Overview of CP2-HSB095-2 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2-HSB095-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP2-HSB095-2-ND
|
DigiKey | CONN SHROUD 95POS PCB Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CP2-HSB095-2
CP2-HSB095-2 CAD Models
CP2-HSB095-2 Part Data Attributes
|
CP2-HSB095-2
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CP2-HSB095-2
3M Interconnect
Board Connector, 95 Contact(s), 7 Row(s), Male, 0.079 inch Pitch, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body Breadth | 0.606 inch | |
Body Depth | 0.648 inch | |
Body Length | 1.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Reference Standard | UL | |
Total Number of Contacts | 95 |
Alternate Parts for CP2-HSB095-2
This table gives cross-reference parts and alternative options found for CP2-HSB095-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2-HSB095-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP2-HSB095-3 | HEADER CONNECTOR,CABLE MNT,RECEPT,95 CONTACTS,PIN,0.079 PITCH,GRAY | 3M Electronics | CP2-HSB095-2 vs CP2-HSB095-3 |
CP2-HSB095-2 | HEADER CONNECTOR,CABLE MNT,RECEPT,95 CONTACTS,PIN,0.079 PITCH,GRAY | 3M Electronics | CP2-HSB095-2 vs CP2-HSB095-2 |
CP2-HSB095-4 | HEADER CONNECTOR,CABLE MNT,RECEPT,95 CONTACTS,PIN,0.079 PITCH,GRAY | 3M Electronics | CP2-HSB095-2 vs CP2-HSB095-4 |
CP2-HSB095-4 | Board Connector, 95 Contact(s), 7 Row(s), Male, 0.079 inch Pitch, Gray Insulator, Receptacle | 3M Interconnect | CP2-HSB095-2 vs CP2-HSB095-4 |
CP2-HSB095-3 | Board Connector, 95 Contact(s), 7 Row(s), Male, 0.079 inch Pitch, Gray Insulator, Receptacle | 3M Interconnect | CP2-HSB095-2 vs CP2-HSB095-3 |