Part Details for CP2-SA110-G1-CES40223 by 3M Interconnect
Overview of CP2-SA110-G1-CES40223 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8944BI-13-18SA110.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for CP2-SA110-G1-CES40223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-2SA110G1CES40223
|
Mouser Electronics | Hard Metric Connectors COMPAK PCI - STD SIGNAL | 0 |
|
$3.3700 | Order Now |