Part Details for CP2-SAB125-G1-KR by 3M Interconnect
Overview of CP2-SAB125-G1-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2-SAB125-G1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111993388
|
Avnet Americas | 3M CP2 Press-Fit Header 2 mm Type B, 95, 110 and 125 Signal Contacts - Bulk (Alt: 05111993388) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-CP2-SAB125-G1-KR
|
Mouser Electronics | Hard Metric Connectors 125P PRESS-FIT SOCKT RIGHT ANGLE TYPE AB | 0 |
|
$4.5300 / $5.1800 | Order Now |
Part Details for CP2-SAB125-G1-KR
CP2-SAB125-G1-KR CAD Models
CP2-SAB125-G1-KR Part Data Attributes
|
CP2-SAB125-G1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CP2-SAB125-G1-KR
3M Interconnect
Board Connector, 125 Contact(s), 6 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, STANDARDS: IEC 61076-4-101; IEC 60352-5 | |
Body Breadth | 0.536 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (40) OVER NICKEL (80) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CP2-SAB125-G1-KR
This table gives cross-reference parts and alternative options found for CP2-SAB125-G1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2-SAB125-G1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP2-SAB125-G1-FJ | Board Connector, 125 Contact(s), 6 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket, ROHS COMPLIANT | 3M Interconnect | CP2-SAB125-G1-KR vs CP2-SAB125-G1-FJ |
CP2-SAB125-G1-KR | 125 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET, ROHS COMPLIANT | 3M Electronics | CP2-SAB125-G1-KR vs CP2-SAB125-G1-KR |
CP2-SAB125-G1-FJ | 125 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET, ROHS COMPLIANT | 3M Electronics | CP2-SAB125-G1-KR vs CP2-SAB125-G1-FJ |