There are no models available for this part yet.
Overview of CP2.5/3 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP2.5/3 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3601
|
Newark | Terminal Block, Din Rail, 3Pos, 1Kv, 24A, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:1Kv, No. Of Levels:1Rohs Compliant: Yes |Altech CP2.5/3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.7900 | Buy Now | |
DISTI #
1920-CP2.5/3-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 3 CONN Min Qty: 1 Lead time: 11 Weeks Container: Box |
28 In Stock |
|
$1.0375 / $1.9200 | Buy Now | |
DISTI #
845-CP2.5/3
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In 3 Conn | 0 |
|
$1.0300 / $1.9200 | Order Now | |
DISTI #
72100055
|
RS | DIN Terminal Block, Push-In, 3 Conn, 20A, 600V, 24-12AWG, 5MM, Gray | Altech Corp CP2.5/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.9400 | RFQ | |
Future Electronics | CP Series 3 Position 20 A 24-12 AWG 5 mm Push-In Feed-Thru DIN Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.1000 / $1.1900 | Buy Now | ||
Onlinecomponents.com | DIN Terminal Block - Push-In - 3 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Grey RoHS: Compliant | 636 Factory Stock |
|
$1.0900 / $1.4100 | Buy Now | ||
Powell Electronics | DIN Term Blk, Push-In, 3 Conn Min Qty: 100 | 618 |
|
$1.3800 | Buy Now | ||
Master Electronics | DIN Terminal Block - Push-In - 3 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Grey RoHS: Compliant | 636 Factory Stock |
|
$1.0900 / $1.4100 | Buy Now | ||
DISTI #
10122599
|
TestEquity LLC | Altech CP2.5/3 DIN Terminal Block, Push-In, 3 Conn, 20A, 600V, 24-12AWG, 5mm, Gray, 100/Pk | 0 |
|
$1.5900 | Buy Now |