Part Details for CP2108-B03-GM by Silicon Laboratories Inc
Overview of CP2108-B03-GM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2108-B03-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8653
|
Newark | Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs CP2108-B03-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 212 |
|
$7.6200 / $11.4500 | Buy Now |
DISTI #
336-4739-ND
|
DigiKey | IC BRIDGE USB TO UART 64QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7420 In Stock |
|
$7.0792 / $11.1800 | Buy Now |
DISTI #
634-CP2108-B03-GM
|
Mouser Electronics | I/O Controller Interface IC USB to Quad UART Bridge QFN64 RoHS: Compliant | 14269 |
|
$6.9600 / $11.0500 | Buy Now |
DISTI #
E54:1762_11765260
|
Arrow Electronics | USB to Quad UART Bridge QFN64 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2343 | Europe - 830 |
|
$6.7800 / $9.9870 | Buy Now |
DISTI #
V36:1790_18492479
|
Arrow Electronics | USB to Quad UART Bridge QFN64 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2342 | Americas - 627 |
|
$6.9300 / $10.9290 | Buy Now |
DISTI #
77260527
|
Verical | USB to Quad UART Bridge QFN64 Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 830 |
|
$15.2965 | Buy Now |
DISTI #
67002478
|
Verical | USB to Quad UART Bridge QFN64 Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 627 |
|
$6.9300 / $10.9290 | Buy Now |
|
Chip1Cloud | IC BRIDGE USB TO UART 64QFN | 1360 |
|
RFQ | |
DISTI #
2930583
|
element14 Asia-Pacific | USB TO UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 212 |
|
$8.4045 / $11.8337 | Buy Now |
DISTI #
2930583
|
Farnell | USB TO UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 209 |
|
$8.0160 / $11.9740 | Buy Now |