-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5105-1-ND
|
DigiKey | IC BRIDGE USB TO UART 64QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7070 In Stock |
|
$6.8131 / $11.1800 | Buy Now |
DISTI #
634-CP2108-B03-GMR
|
Mouser Electronics | I/O Controller Interface IC USB to Quad UART Bridge QFN64 RoHS: Compliant | 12033 |
|
$6.8100 / $11.0900 | Buy Now |
DISTI #
V36:1790_18492480
|
Arrow Electronics | USB to Quad UART Bridge QFN64 Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2342 | Americas - 5000 |
|
$6.7820 | Buy Now |
DISTI #
78403860
|
Verical | USB to Quad UART Bridge QFN64 Min Qty: 2500 Package Multiple: 2500 Date Code: 2342 | Americas - 5000 |
|
$6.7820 | Buy Now |
|
Quest Components | 363 |
|
$5.7960 / $10.0800 | Buy Now | |
|
Ameya Holding Limited | IC BRIDGE USB TO UART 64QFN | 1494 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip1Cloud | IC BRIDGE USB TO UART 64QFN | 2000 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 72 |
|
$4.2331 | Buy Now |
DISTI #
3387004
|
element14 Asia-Pacific | USB-UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.6666 / $11.6485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP2108-B03-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2108-B03-GMR
Silicon Laboratories Inc
USB Bus Controller, CMOS, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-07-19 | |
Samacsys Manufacturer | Silicon Labs | |
Address Bus Width | ||
Bus Compatibility | UART | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | RS232; RS485 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |