Part Details for CP250A6 (ALTERNATE: M212715) by Mersen Electrical Power
Overview of CP250A6 (ALTERNATE: M212715) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP250A6 (ALTERNATE: M212715)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71872024
|
RS | Cable Fuse Type 6 250kcmil 200kA AC 600VAC Aluminum Mole to Cable Termination | Mersen CP250A6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,167.4200 / $1,228.8600 | RFQ |