Part Details for CP2816A0540ANTR by Kyocera AVX Components
Overview of CP2816A0540ANTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2816A0540ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CP2816A0540ANTRCT-ND
|
DigiKey | CP2816 SERIES, 20W THIN FILM COU Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$37.5000 / $56.0400 | Buy Now |
DISTI #
581-CP2816A0540ANTR
|
Mouser Electronics | Signal Conditioning 480-600MHz 50ohm 20W 2816 RoHS: Compliant | 0 |
|
$3.8300 / $7.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$42.8600 | Buy Now |