Part Details for CP2C1 (ALTERNATE: E217814) by Mersen Electrical Power
Overview of CP2C1 (ALTERNATE: E217814) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2C1 (ALTERNATE: E217814)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71872038
|
RS | Cable Fuse, Type 1, 2 AWG, 200kA AC, 600VAC, Copper, Cable to Cable Termination | Mersen CP2C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4 |
|
$495.5800 / $550.6400 | Buy Now |