Part Details for CP30072 by Cliff Electronic Components
Overview of CP30072 by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP30072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CP30072-ND
|
DigiKey | FEMALE AIRTIGHT XLR CONNECTOR 90 Min Qty: 1 Lead time: 4 Weeks Container: Box |
92 In Stock |
|
$3.4238 / $4.6700 | Buy Now |
DISTI #
CP30072
|
TME | Socket, XLR, female, PIN: 3, angled 90°, sealed, THT, gold-plated, 5A Min Qty: 1 | 324 |
|
$2.9600 / $4.6500 | Buy Now |