Part Details for CP30205NX by Cliff Electronic Components
Overview of CP30205NX by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP30205NX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y2155
|
Newark | Usb Adapter, 3.0 Type A-Type A, Rcpt, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 3.0, Ip Rating:-, Product Range:Ft Series, Contact Material:-, Contact Plating:-Rohs Compliant: Yes |Cliff Electronic Components CP30205NX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$8.8100 / $14.6300 | Buy Now |
DISTI #
4654-CP30205NX-ND
|
DigiKey | FT USB3.0 A-A PLAIN HOLE BLACK Min Qty: 1 Lead time: 4 Weeks Container: Tray |
13 In Stock |
|
$6.7192 / $11.1100 | Buy Now |
DISTI #
CP30205NX
|
TME | Coupler, USB A socket,both sides, FT, USB 3.0, plastic, 19x24mm Min Qty: 1 | 21 |
|
$7.3800 / $10.7300 | Buy Now |
Part Details for CP30205NX
CP30205NX CAD Models
CP30205NX Part Data Attributes
|
CP30205NX
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CP30205NX
Cliff Electronic Components
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Breadth | 1.024 inch | |
Body Depth | 1.654 inch | |
Body Length | 1.22 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-HB |