There are no models available for this part yet.
Overview of CP30205NXW by Cliff Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP30205NXW by Cliff Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ4607
|
Newark | Usb Adapter, 3.0 Type A Rcpt-Rcpt Rohs Compliant: Yes |Cliff Electronic Components CP30205NXW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$9.1300 / $15.1600 | Buy Now | |
DISTI #
4654-CP30205NXW-ND
|
DigiKey | FT USB3.0 A-A PLAIN HOLE WHITE Min Qty: 1 Lead time: 4 Weeks Container: Tray |
37 In Stock |
|
$8.9875 / $18.5900 | Buy Now | |
DISTI #
77786663
|
Verical | CP30205NXW Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$10.3040 / $15.4280 | Buy Now | |
DISTI #
CP30205NXW
|
TME | Coupler, USB A socket,both sides, FT, USB 3.0, plastic, 19x24mm Min Qty: 1 | 5 |
|
$8.3400 / $13.1100 | Buy Now |
CAD Models for CP30205NXW by Cliff Electronic Components
Part Data Attributes for CP30205NXW by Cliff Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CLIFF ELECTRONIC COMPONENTS LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
1.024 inch
|
Body Depth
|
1.654 inch
|
Body Length
|
1.22 inch
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Gender
|
FEMALE-FEMALE
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
Mixed Contacts
|
NO
|
Number of Contacts:Side 1
|
9
|
Number of Contacts:Side 2
|
9
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1.8 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Straight Connection
|
YES
|
UL Flammability Code
|
94V-HB
|