-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y2156
|
Newark | Usb Adapter, 3.0 Type B-Type A, Rcpt, Usb Connector Convert From:Usb Type B Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 3.0, Ip Rating:-, Product Range:Ft Series, Contact Material:-, Contact Plating:-Rohs Compliant: Yes |Cliff Electronic Components CP30206N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$9.5500 / $15.8700 | Buy Now |
DISTI #
4654-CP30206N-ND
|
DigiKey | FT USB 3.0 B-A CSK Min Qty: 1 Lead time: 4 Weeks Container: Tray |
38 In Stock |
|
$7.3841 / $12.2100 | Buy Now |
DISTI #
77782670
|
Verical | CP30206N Min Qty: 5 Package Multiple: 1 | Americas - 29 |
|
$14.6806 / $16.6286 | Buy Now |
DISTI #
CP30206N
|
TME | Coupler, USB A socket,USB B socket, FT, USB 3.0, plastic, 19x24mm Min Qty: 1 | 29 |
|
$8.7500 / $13.7500 | Buy Now |
DISTI #
2491562
|
element14 Asia-Pacific | USB ADAPTOR, 3.0 TYPE B-TYPE A, RCPT RoHS: Compliant Min Qty: 1 Container: Each | 185 |
|
$10.0259 / $13.1437 | Buy Now |
DISTI #
2491562
|
Farnell | USB ADAPTOR, 3.0 TYPE B-TYPE A, RCPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 185 |
|
$9.5954 / $15.9379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP30206N
Cliff Electronic Components
Buy Now
|
Compare Parts:
CP30206N
Cliff Electronic Components
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |