Part Details for CP303011 by Cliff Electronic Components
Overview of CP303011 by Cliff Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP303011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3624
|
Newark | Test, Binding Post, Blk/Red, 30A, Panel, Product Range:Tp Series, Current Rating:30A, Voltage Rating:-, Contact Plating:-, Connector Mounting:Panel Mount, Connector Colour:Black, Red, Contact Material:-, Svhc:No Svhc (15 Rohs Compliant: Yes |Cliff Electronic Components CP303011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2.7100 / $5.2100 | Buy Now |
DISTI #
4654-CP303011-ND
|
DigiKey | XRP3 TP6S RED/BLACK CSK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$3.3391 / $5.7600 | Buy Now |
DISTI #
77784961
|
Verical | CP303011 Min Qty: 13 Package Multiple: 1 | Americas - 72 |
|
$3.1220 / $5.4740 | Buy Now |
DISTI #
CP303011
|
TME | Terminal, loudspeaker, with 4mm transversal socket, 19x24mm Min Qty: 1 | 72 |
|
$2.6000 / $4.6400 | Buy Now |
Part Details for CP303011
CP303011 CAD Models
CP303011 Part Data Attributes
|
CP303011
Cliff Electronic Components
Buy Now
|
Compare Parts:
CP303011
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |