Part Details for CP303075 by Cliff Electronic Components
Overview of CP303075 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP303075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3626
|
Newark | Phone Mono Jack, 3.5Mm, 2Pos, Panel, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Panel Mount, Contact Plating:-, Connector Body Material:Nylon (Polyamide) Body, Product Range:S6 Series, Svhc:No Svhc Rohs Compliant: Yes |Cliff Electronic Components CP303075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.9000 / $4.3000 | Buy Now |
DISTI #
4654-CP303075-ND
|
DigiKey | 3.5MM MONO WITH 3.5MM COUNTERSUN Min Qty: 1 Lead time: 4 Weeks Container: Box |
67 In Stock |
|
$2.2770 / $4.2200 | Buy Now |
DISTI #
CP303075
|
TME | Socket, Jack 3,5mm, female, mono, soldering, XLR standard, 19x24mm Min Qty: 1 | 119 |
|
$2.0400 / $3.9900 | Buy Now |