Part Details for CP303090 by Cliff Electronic Components
Overview of CP303090 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP303090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8929
|
Newark | Rf Coaxial, Bnc Jack, 50 Ohm, Panel, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Screw, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Contact Plating:-, Frequency Max:-, Connectorrohs Compliant: Yes |Cliff Electronic Components CP303090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 713 |
|
$4.5900 / $8.4800 | Buy Now |
DISTI #
4654-CP303090-ND
|
DigiKey | XRP12 BNC 50 OHM CSK BLK Min Qty: 1 Lead time: 4 Weeks Container: Tray |
10 In Stock |
|
$4.9290 / $10.3400 | Buy Now |
DISTI #
CP303090
|
TME | Coupler, BNC socket,both sides, 50Ω, black, Mat: plastic, FT Min Qty: 1 | 77 |
|
$4.3400 / $6.3400 | Buy Now |