Part Details for CP303090X by Cliff Electronic Components
Overview of CP303090X by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP303090X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8930
|
Newark | Rf Coaxial, Bnc Jack, 50 Ohm, Panel, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Screw, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Contact Plating:-, Frequency Max:-, Connectorrohs Compliant: Yes |Cliff Electronic Components CP303090X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $8.3100 | Buy Now |
DISTI #
4654-CP303090X-ND
|
DigiKey | XRP12 BNC 50 OHM PLAIN BLACK Min Qty: 1 Lead time: 4 Weeks Container: Tray |
28 In Stock |
|
$4.9290 / $10.3400 | Buy Now |
DISTI #
CP303090X
|
TME | Coupler, BNC socket,both sides, 50Ω, black, Mat: plastic, FT Min Qty: 1 | 73 |
|
$4.2400 / $6.3400 | Buy Now |