Part Details for CP31E/2.5 by Fuji Electric Co Ltd
Overview of CP31E/2.5 by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP31E/2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - 2.5A - 1 Pole - 250VAC - 50/60Hz - Long Time. RoHS: Compliant |
2 In Stock |
|
$30.0400 / $38.6300 | Buy Now |
|
Master Electronics | Circuit Breaker - 2.5A - 1 Pole - 250VAC - 50/60Hz - Long Time. RoHS: Compliant |
2 In Stock |
|
$30.0400 / $38.6300 | Buy Now |