There are no models available for this part yet.
Overview of CP328X-7002AE-CT by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain | |
ADPA7002AEHZ | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for CP328X-7002AE-CT by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP328X-7002AE-CT
|
Avnet Americas | Power MOSFET N-Channel Enhancement Mode 60V 300mA DIE - Waffle Pack (Alt: CP328X-7002AE-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |