Part Details for CP3506P1HST-LF by Cvilux Corporation
Overview of CP3506P1HST-LF by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3506P1HST-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3506P1HST-LF
|
Avnet Americas | CP35 Series Dual Row Header Power Connector with Fixed Tabs Side Entry 6-Position 3 mm Plug Contact Tin Plating Nylon 6T Surface Mount Black T/R - Tape and Reel (Alt: CP3506P1HST-LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Reel | 0 |
|
$0.5429 / $0.8143 | Buy Now |
Part Details for CP3506P1HST-LF
CP3506P1HST-LF CAD Models
CP3506P1HST-LF Part Data Attributes
|
CP3506P1HST-LF
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3506P1HST-LF
Cvilux Corporation
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for CP3506P1HST-LF
This table gives cross-reference parts and alternative options found for CP3506P1HST-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP3506P1HST-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP3506P1HST-NH | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug, | Cvilux Corporation | CP3506P1HST-LF vs CP3506P1HST-NH |