Part Details for CP3506P1HST-S-NH by Cvilux Corporation
Overview of CP3506P1HST-S-NH by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CP3506P1HST-S-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3506P1HST-S-NH
|
Avnet Americas | Conn Power PL 6 POS 3mm Solder RA SMD 6 Terminal 1 Port T/R - Trays (Alt: CP3506P1HST-S-NH) RoHS: Not Compliant Min Qty: 99840 Package Multiple: 320 Container: Tray | 0 |
|
RFQ |
Part Details for CP3506P1HST-S-NH
CP3506P1HST-S-NH CAD Models
CP3506P1HST-S-NH Part Data Attributes
|
CP3506P1HST-S-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3506P1HST-S-NH
Cvilux Corporation
Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.219 inch | |
Body Depth | 0.443 inch | |
Body Length | 0.852 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |