Part Details for CP3506P1V00-NH by Cvilux Corporation
Overview of CP3506P1V00-NH by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3506P1V00-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP3506P1V00-NH-ND
|
DigiKey | 6 POS 3.00MM(.118) DUAL ROWS VER Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1218 In Stock |
|
$0.1515 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 210 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.1700 | Buy Now |
|
Onlinecomponents.com | Board Mount Header - 3mm Pitch - 6 Circuit - Dual Row - Vertical - Tin over Nickel - Halogen Free RoHS: Compliant | 0 |
|
$0.1500 / $0.1750 | Buy Now |
Part Details for CP3506P1V00-NH
CP3506P1V00-NH CAD Models
CP3506P1V00-NH Part Data Attributes
|
CP3506P1V00-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3506P1V00-NH
Cvilux Corporation
Power Connector, 6 Contact(s), Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |