There are no models available for this part yet.
Overview of CP3508P1V00-S-NH by Cvilux Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CP3508P1V00-S-NH by Cvilux Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2987-CP3508P1V00-S-NH-ND
|
DigiKey | 8 POS 3.00MM(.118) SINGLE ROW ST Min Qty: 1 Lead time: 13 Weeks Container: Tube |
904 In Stock |
|
$0.1724 / $0.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2001 Package Multiple: 23 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.1986 | Buy Now | ||
Onlinecomponents.com | Board Mount Header - 3mm Pitch - 8 Circuit - Single Row - Vertical - Tin over Nickel - Halogen Free RoHS: Compliant | 0 |
|
$0.1740 / $0.2030 | Buy Now |
CAD Models for CP3508P1V00-S-NH by Cvilux Corporation
Part Data Attributes for CP3508P1V00-S-NH by Cvilux Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CVILUX CORP
|
Reach Compliance Code
|
compliant
|