Part Details for CP3508S0010 by Cvilux Corporation
Overview of CP3508S0010 by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3508S0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3508S0010
|
Avnet Americas | CVLCP3508S0010 - Bag (Alt: CP3508S0010) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.0777 / $0.1165 | Buy Now |
DISTI #
CP3508S0010
|
Avnet Americas | CVLCP3508S0010 - Bag (Alt: CP3508S0010) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.0777 / $0.1165 | Buy Now |
DISTI #
CP3508S0010
|
Avnet Americas | CVLCP3508S0010 - Bag (Alt: CP3508S0010) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.0777 / $0.1165 | Buy Now |
|
CHIPMALL.COM LIMITED | 1770 |
|
$0.1241 | Buy Now | |
DISTI #
PHP08-LF
|
Maritex | Crimp terminal housing, pitch 3.00mm, 8-contacts [2x4], female, 2 rows, applicable wire AWG#20-24, 250V/5A Min Qty: 1 Package Multiple: 1 | 12451 |
|
$0.0760 / $0.1410 | Buy Now |
Part Details for CP3508S0010
CP3508S0010 CAD Models
CP3508S0010 Part Data Attributes
|
CP3508S0010
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3508S0010
Cvilux Corporation
Power Connector, 8 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.327 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.508 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |