Part Details for CP3516S0010-NH by Cvilux Corporation
Overview of CP3516S0010-NH by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3516S0010-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP3516S0010-NH-ND
|
DigiKey | CONN RCPT HSG 16POS 3.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
4039 In Stock |
|
$0.0667 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0615 | Buy Now |
|
Onlinecomponents.com | Receptacle Crimp Housing - 3mm Pitch - 16 Circuit - Dual Row - Vertical - Halogen Free RoHS: Compliant | 0 |
|
$0.0580 / $0.1089 | Buy Now |