Part Details for CP500C1-HS (ALTERNATE: C201942) by Mersen Electrical Power
Overview of CP500C1-HS (ALTERNATE: C201942) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP500C1-HS (ALTERNATE: C201942)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71872086
|
RS | Cable Fuse Type 1 500kcmil 200kA AC 600VAC Copper Cable to Cable Heat Shrink | Mersen CP500C1-HS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,101.9200 / $1,159.9200 | RFQ |