Part Details for CP5125-000 by TE Connectivity
Overview of CP5125-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP5125-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP5125-000-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 2000 Lead time: 71 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5162 | Buy Now |
DISTI #
CP5125-000
|
Avnet Americas | Shielded Cable 2Conductors 26AWG Silver Plated Copper White 600Vac - Bulk (Alt: CP5125-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0983 / $8.0142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$7.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $21.2900 | Buy Now |
DISTI #
RYC55LF1124-26-9/96-9CS32
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55LF1124-26-9/96-9CS32 | 0 |
|
Buy Now | |
DISTI #
000000000005141442
|
Sager | TE Connectivity 55LF1124-26-9/96-9CS3293 Min Qty: 1 | 0 |
|
$8.0100 / $10.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2600 / $21.2900 | Buy Now |