Part Details for CP5742-000 by TE Connectivity
Overview of CP5742-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP5742-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP5742-000
|
Avnet Americas | Closed Barrel Splice Terminal 14AWG 105.92mm Tin Yellow Bag - Bulk (Alt: CP5742-000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-200-0233 RoHS: Compliant | 0 |
|
$32.1600 / $88.0900 | Buy Now |
DISTI #
000000000006149876
|
Sager | TE Connectivity D-200-0233 | 0 |
|
Buy Now | |
|
Master Electronics | D-200-0233 RoHS: Compliant | 0 |
|
$32.1600 / $88.0900 | Buy Now |