Part Details for CP6/10 by Altech Corporation
Overview of CP6/10 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3652
|
Newark | Din Term Blk, Push-In, Feed-Thru |Altech CP6/10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.2800 | Buy Now |
DISTI #
1920-CP6/10-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, FEED-THRU Min Qty: 1 Lead time: 11 Weeks Container: Box |
100 In Stock |
|
$2.6732 / $5.8300 | Buy Now |
DISTI #
845-CP6/10
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Feed-Thru | 88 |
|
$2.6700 / $5.8300 | Buy Now |
DISTI #
71976648
|
RS | DIN Terminal Block, Push-In, Feed-Thru,40A,600V,24-8AWG,8mm, Gray | Altech Corp CP6/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 60 |
|
$4.5300 / $5.8900 | Buy Now |
|
Future Electronics | CP Series 2 Position 40 A 24-8 AWG 8 mm Push-In Feed-Thru DIN Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$2.8300 / $3.0100 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 40A - 600V - 24-8AWG - 8mm - Grey RoHS: Compliant | 1449 Factory Stock |
|
$2.5800 / $3.9200 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, Feed-Thru Min Qty: 100 | 958 |
|
$3.3200 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 40A - 600V - 24-8AWG - 8mm - Grey RoHS: Compliant | 1449 Factory Stock |
|
$2.5800 / $3.9200 | Buy Now |
DISTI #
10123051
|
TestEquity LLC | Altech CP6/10 DIN Terminal Block, Push-In, Feed-Thru, 40A, 600V, 24-8AWG, 8mm, Gray, 100/Pk | 0 |
|
$3.8300 | Buy Now |