Part Details for CP60131H by CUI Devices
Overview of CP60131H by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP60131H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4432-ND
|
DigiKey | PELTIER, 15 X 15 X 3.1 MM, 6 A, Min Qty: 1 Lead time: 13 Weeks Container: Box |
275 In Stock |
|
$12.6873 / $15.1200 | Buy Now |
DISTI #
490-CP60131H
|
Mouser Electronics | Thermoelectric Peltier Modules 15x15x3.1mm peltier 3.8Vin 6A high perf RoHS: Compliant | 6 |
|
$13.9600 / $15.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$13.0300 | Buy Now |
|
Onlinecomponents.com | 6.0 A High Performance Peltier (TEC) Module - 15 x 15 x 3.1 mm, 6.0 A Input w/Leads RoHS: Compliant |
100 In Stock |
|
$13.2700 / $21.6600 | Buy Now |
DISTI #
51596038
|
Verical | Single-Stage Peltier Module, 15 x 15 x 3.1 mm, 6.0 A Input with Leads RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2019 | Americas - 100 |
|
$17.0777 / $27.9124 | Buy Now |
|
Master Electronics | 6.0 A High Performance Peltier (TEC) Module - 15 x 15 x 3.1 mm, 6.0 A Input w/Leads RoHS: Compliant |
100 In Stock |
|
$13.2700 / $21.6600 | Buy Now |